Direct
Similar
Similar
Similar
Similar
Similar

ISL6840IU | |
|---|---|
DigiKey Part Number | ISL6840IU-ND |
Manufacturer | |
Manufacturer Product Number | ISL6840IU |
Description | IC REG CTRLR BOOST/FLYBACK 8MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6840IU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 7.5V ~ 14V | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |



