ISL6840IBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,939
Unit Price: $3.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Microchip Technology
In Stock: 207
Unit Price: $2.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Microchip Technology
In Stock: 147
Unit Price: $2.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.84000
Datasheet

Similar


Microchip Technology
In Stock: 93
Unit Price: $1.28000
Datasheet

Similar


Microchip Technology
In Stock: 668
Unit Price: $1.28000
Datasheet

Similar


Microchip Technology
In Stock: 579
Unit Price: $1.63000
Datasheet

Similar


Microchip Technology
In Stock: 2,395
Unit Price: $1.63000
Datasheet

Similar


Microchip Technology
In Stock: 32
Unit Price: $1.90000
Datasheet

Similar


Microchip Technology
In Stock: 8,459
Unit Price: $1.90000
Datasheet
Power Supply Controller Industrial Power Systems 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6840IBZ

DigiKey Part Number
ISL6840IBZ-ND
Manufacturer
Manufacturer Product Number
ISL6840IBZ
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Power Supply Controller Industrial Power Systems 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6840IBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Industrial Power Systems
Voltage - Input
-
Voltage - Supply
7.5V ~ 14V
Current - Supply
5.5 mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types