Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6535IRZ-TK

DigiKey Part Number
ISL6535IRZ-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6535IRZ-TK
Description
IC REG CTRLR BUCK 16QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL6535IRZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10.8V ~ 13.2V
Frequency - Switching
200kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types