
ISL6531CBZ-T | |
|---|---|
DigiKey Part Number | ISL6531CBZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6531CBZ-T |
Description | IC REG CTRLR INTEL 2OUT 24SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III, IV Voltage Regulator IC 2 Output 24-SOIC |
EDA/CAD Models | ISL6531CBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® III, IV | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 2.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

