
ISL6377IRZ | |
|---|---|
DigiKey Part Number | ISL6377IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6377IRZ |
Description | IC REG CTRLR MULTIPH 2OUT 48QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6377IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, AMD Fusion™ CPU GPU | |
Voltage - Input | 10V ~ 12.6V | |
Number of Outputs | 2 | |
Voltage - Output | 0.5V ~ 1.55V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |

