Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6377IRZ-T

DigiKey Part Number
ISL6377IRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6377IRZ-T
Description
IC REG CTRLR MULTIPH 2OUT 48QFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL6377IRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, AMD Fusion™ CPU GPU
Voltage - Input
10V ~ 12.6V
Number of Outputs
2
Voltage - Output
0.5V ~ 1.55V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types