
ISL6377HRZ | |
|---|---|
DigiKey Part Number | ISL6377HRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6377HRZ |
Description | IC REG CTRLR MULTIPH 2OUT 48QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6377HRZ Models |
Category | Number of Outputs 2 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.5V ~ 1.55V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, AMD Fusion™ CPU GPU | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 10V ~ 12.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6377HRZ-T | Renesas Electronics Corporation | 0 | ISL6377HRZ-T-ND | $6.65938 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.12000 | $12.12 |
| 10 | $8.32900 | $83.29 |
| 50 | $6.73320 | $336.66 |
| 100 | $6.22420 | $622.42 |
| 250 | $5.92500 | $1,481.25 |

