
ISL6227IRZ | |
|---|---|
DigiKey Part Number | ISL6227IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6227IRZ |
Description | IC REG CTRLR DDR 2OUT 28QFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6227IRZ Models |
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-VFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 28-QFN (5x5) |
Voltage - Input 5V ~ 28V | Base Product Number |
Number of Outputs 2 |

