
ISL6227HRZ | |
|---|---|
DigiKey Part Number | ISL6227HRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6227HRZ |
Description | IC REG CTRLR DDR 2OUT 28QFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6227HRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |

