
ISL6227CAZR5380 | |
|---|---|
DigiKey Part Number | 20-ISL6227CAZR5380-ND |
Manufacturer | |
Manufacturer Product Number | ISL6227CAZR5380 |
Description | IC REG CTRLR DDR 2OUT 28SSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -10°C ~ 100°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR | Supplier Device Package 28-SSOP/QSOP |
Voltage - Input 28V | Base Product Number |
Number of Outputs 2 |

