- Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP
28-QSOP, M28.15 PKG

ISL6227CAZ

DigiKey Part Number
ISL6227CAZ-ND
Manufacturer
Manufacturer Product Number
ISL6227CAZ
Description
IC REG CTRLR DDR 2OUT 28SSOP
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6227CAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.9V ~ 5.5V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-10°C ~ 100°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-SSOP (0.154", 3.90mm Width)
Applications
Controller, DDR
Supplier Device Package
28-SSOP/QSOP
Voltage - Input
5V ~ 28V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL6227CAZ-TRenesas Electronics Corporation1,552ISL6227CAZ-TCT-ND$5.77000Similar
In-Stock: 379
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.56000$6.56
10$4.86500$48.65
25$4.45840$111.46
100$4.01840$401.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.