
ISL4270EIRZ | |
|---|---|
DigiKey Part Number | ISL4270EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL4270EIRZ |
Description | IC TRANSCEIVER FULL 3/3 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4270EIRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.71000 | $7.71 |
| 10 | $5.76000 | $57.60 |
| 60 | $4.94617 | $296.77 |
| 120 | $4.72958 | $567.55 |
| 300 | $4.50250 | $1,350.75 |
| 540 | $4.38543 | $2,368.13 |
| 1,020 | $4.27911 | $4,364.69 |

