Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

ISL3284EFHZ-T | |
|---|---|
DigiKey Part Number | ISL3284EFHZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3284EFHZ-T |
Description | IC TRANSCEIVER 0/1 6SOT |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package 6-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 15 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3281EFHZ-T | Renesas Electronics Corporation | 7,730 | ISL3281EFHZ-TCT-ND | $1.83000 | Parametric Equivalent |
| ISL3281EFHZ-T7A | Renesas Electronics Corporation | 222 | ISL3281EFHZ-T7ACT-ND | $2.52000 | Parametric Equivalent |
| ISL3283EFHZ-T | Renesas Electronics Corporation | 2,879 | ISL3283EFHZ-TCT-ND | $1.83000 | Parametric Equivalent |
| ISL3283EFHZ-T7A | Renesas Electronics Corporation | 851 | ISL3283EFHZ-T7ACT-ND | $2.52000 | Parametric Equivalent |
| MAX3284EAUT+T | Analog Devices Inc./Maxim Integrated | 15,165 | MAX3284EAUT+CT-ND | $2.59000 | Direct |




