
ISL3156EIUZ-T | |
|---|---|
DigiKey Part Number | ISL3156EIUZ-TTR-ND - Tape & Reel (TR) ISL3156EIUZ-TCT-ND - Cut Tape (CT) ISL3156EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3156EIUZ-T |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3156EIUZ-T7A | Renesas Electronics Corporation | 250 | ISL3156EIUZ-T7ACT-ND | $2.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.65100 | $16.51 |
| 25 | $1.48920 | $37.23 |
| 100 | $1.31510 | $131.51 |
| 250 | $1.23340 | $308.35 |
| 500 | $1.18458 | $592.29 |
| 1,000 | $1.14461 | $1,144.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.10264 | $2,756.60 |
| 5,000 | $1.07745 | $5,387.25 |
| 7,500 | $1.06486 | $7,986.45 |

