
ISL6265CIRTZ | |
|---|---|
DigiKey Part Number | ISL6265CIRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6265CIRTZ |
Description | IC REG CTRLR AMD 3OUT 48TQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD SVI Capable Mobile CPU Voltage Regulator IC 3 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6265CIRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, AMD SVI Capable Mobile CPU | |
Voltage - Input | 5V ~ 24V | |
Number of Outputs | 3 | |
Voltage - Output | 0.5V ~ 1.55V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |

