MFR Recommended
Similar

ISL28433FBZ-T7A | |
|---|---|
DigiKey Part Number | ISL28433FBZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28433FBZ-T7A |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 18µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 19 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 180 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28433FBZ-T7 | Renesas Electronics Corporation | 0 | ISL28433FBZ-T7-ND | $4.35457 | MFR Recommended |
| OPA4317ID | Texas Instruments | 183 | 296-36442-5-ND | $3.05000 | Similar |
| OPA4317IDR | Texas Instruments | 4,203 | 296-40472-1-ND | $2.75000 | Similar |



