Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28127FBZ-T7 | |
|---|---|
DigiKey Part Number | ISL28127FBZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28127FBZ-T7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28127FBZ-T7 Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 2.2mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD620BRZ | Analog Devices Inc. | 0 | 505-AD620BRZ-ND | $20.56000 | Similar |
| AD620BRZ-R7 | Analog Devices Inc. | 0 | AD620BRZ-R7CT-ND | $20.56000 | Similar |
| AD620BRZ-RL | Analog Devices Inc. | 0 | AD620BRZ-RLCT-ND | $20.56000 | Similar |
| AD8221ARZ | Analog Devices Inc. | 6 | 505-AD8221ARZ-ND | $9.13000 | Similar |
| AD8221ARZ-R7 | Analog Devices Inc. | 0 | AD8221ARZ-R7CT-ND | $9.13000 | Similar |




