
ISL24858IRXZ-T13 | |
|---|---|
DigiKey Part Number | ISL24858IRXZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL24858IRXZ-T13 |
Description | IC VIDEO REF VOLT GEN 28QFN |
Customer Reference | |
Detailed Description | Video Generator IC I2C 28-QFN (4x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Generator | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 2.25V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |

