
ISL24858IRXZ | |
|---|---|
DigiKey Part Number | ISL24858IRXZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL24858IRXZ |
Description | IC VIDEO REF VOLT GEN 28QFN |
Customer Reference | |
Detailed Description | Video Generator IC I2C 28-QFN (4x5) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-XFQFN Exposed Pad |
Function Generator | Supplier Device Package 28-QFN (4x5) |
Applications Video Display | Base Product Number |

