ISL22317UFRTZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4,005
Unit Price: $3.45000
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN-EP (3x3)
10-DFN

ISL22317UFRTZ

DigiKey Part Number
ISL22317UFRTZ-ND
Manufacturer
Manufacturer Product Number
ISL22317UFRTZ
Description
IC DIG POT 50K 10-TDFN-EP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL22317UFRTZ Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±3%
Part Status
Obsolete
Temperature Coefficient (Typ)
±10ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
10-TDFN-EP (3x3)
Configuration
Potentiometer
Package / Case
10-WFDFN Exposed Pad
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL22317WFRTZRenesas Electronics Corporation4,005ISL22317WFRTZ-ND$3.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types