IDT74FCT3807DPYI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6,719
Unit Price: $1.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,393
Unit Price: $1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,915
Unit Price: $1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 448
Unit Price: $1.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.79145
Datasheet

Similar


Diodes Incorporated
In Stock: 2,682
Unit Price: $1.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 41
Unit Price: $1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,148
Unit Price: $1.14000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT74FCT3807DPYI

DigiKey Part Number
IDT74FCT3807DPYI-ND
Manufacturer
Manufacturer Product Number
IDT74FCT3807DPYI
Description
IC CLK BUFFER 1:10 166MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVTTL
Manufacturer
Renesas Electronics Corporation
Output
CMOS, TTL
Series
Frequency - Max
166 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SSOP (0.209", 5.30mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
20-SSOP
Differential - Input:Output
No/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI49FCT32807QEDiodes Incorporated6,719PI49FCT32807QE-ND$1.37000Similar
PI49FCT3807BQEXDiodes Incorporated0PI49FCT3807BQEXDICT-ND$1.47000Similar
PI49FCT3807CQEDiodes Incorporated1,393PI49FCT3807CQE-ND$1.14000Similar
PI49FCT3807CQEXDiodes Incorporated5,915PI49FCT3807CQEXDICT-ND$1.14000Similar
PI49FCT3807DHEXDiodes Incorporated44831-PI49FCT3807DHEXCT-ND$1.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types