IDT71V416VS10PHG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 9,226
Unit Price: $10.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 159
Unit Price: $13.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 129
Unit Price: $10.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4
Unit Price: $12.45000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 105
Unit Price: $10.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 91
Unit Price: $12.45000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.08748
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 75
Unit Price: $11.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 164
Unit Price: $10.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 53
Unit Price: $11.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 135
Unit Price: $10.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 99
Unit Price: $11.39000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 8,698
Unit Price: $9.21000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1,250
Unit Price: $9.88000
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V416VS10PHG

DigiKey Part Number
IDT71V416VS10PHG-ND
Manufacturer
Manufacturer Product Number
IDT71V416VS10PHG
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tube
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V416L10PHGRenesas Electronics Corporation9,226800-1476-5-ND$10.85000Similar
71V416L10PHGIRenesas Electronics Corporation159800-2610-5-ND$13.19000Similar
71V416L12PHGRenesas Electronics Corporation129800-2459-5-ND$10.85000Similar
71V416L12PHGIRenesas Electronics Corporation4800-2133-ND$12.45000Similar
71V416L15PHGRenesas Electronics Corporation105800-2460-5-ND$10.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types