Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V416VL15PHG8 | |
|---|---|
DigiKey Part Number | IDT71V416VL15PHG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71V416VL15PHG8 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416L10PHG8 | Renesas Electronics Corporation | 0 | 800-71V416L10PHG8CT-ND | $9.26000 | Similar |
| 71V416L12PHGI8 | Renesas Electronics Corporation | 0 | 71V416L12PHGI8-ND | $9.66487 | Similar |
| 71V416L15PHG8 | Renesas Electronics Corporation | 0 | 800-1847-2-ND | $8.43329 | Similar |
| 71V416L15PHGI8 | Renesas Electronics Corporation | 0 | 71V416L15PHGI8-ND | $9.66487 | Similar |
| 71V416S10PHG8 | Renesas Electronics Corporation | 4,788 | 800-1848-1-ND | $10.85000 | Similar |




