Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V416VL15PH | |
|---|---|
DigiKey Part Number | IDT71V416VL15PH-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V416VL15PH |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61C25616AL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61C25616AL-10TLI-ND | $4.86989 | Similar |
| IS61C25616AL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61C25616AL-10TLI-TR-ND | $4.82020 | Similar |
| IS61C25616AS-25TLI | ISSI, Integrated Silicon Solution Inc | 579 | 706-1058-ND | $7.33000 | Similar |
| IS61C25616AS-25TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61C25616AS-25TLI-TR-ND | $4.82020 | Similar |
| IS61WV25616BLL-10TL | ISSI, Integrated Silicon Solution Inc | 595 | 706-1105-ND | $7.04000 | Similar |


