Similar

IDT71V3559S80PFI | |
|---|---|
DigiKey Part Number | IDT71V3559S80PFI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V3559S80PFI |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 8 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61NLF25618A-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLF25618A-7.5TQLI-ND | $9.22271 | Similar |


