Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

ICM7555IBAT | |
|---|---|
DigiKey Part Number | ICM7555IBAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7555IBAT |
Description | IC OSC SINGLE TIMER 1MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555IBAT Models |
Category | Current - Supply 60 µA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 1MHz | Base Product Number |
Voltage - Supply 2V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7555IBAZ-T | Renesas Electronics Corporation | 40 | ICM7555IBAZ-TCT-ND | $0.78000 | Parametric Equivalent |
| ICM7555ESA+ | Analog Devices Inc./Maxim Integrated | 3,023 | ICM7555ESA+-ND | $4.93000 | Upgrade |
| ICM7555ESA+T | Analog Devices Inc./Maxim Integrated | 3,300 | ICM7555ESA+CT-ND | $4.93000 | Upgrade |
| LMC555CMX/NOPB | Texas Instruments | 39,660 | LMC555CMX/NOPBCT-ND | $1.15000 | Upgrade |
| ALD1502SAL | Advanced Linear Devices Inc. | 495 | 1014-1070-ND | $3.18000 | Similar |





