Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

ICM7555IBA | |
|---|---|
DigiKey Part Number | ICM7555IBA-ND |
Manufacturer | |
Manufacturer Product Number | ICM7555IBA |
Description | IC OSC SINGLE TIMER 1MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555IBA Models |
Category | Current - Supply 60 µA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 1MHz | Base Product Number |
Voltage - Supply 2V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7555IBAZ | Renesas Electronics Corporation | 7,893 | ICM7555IBAZ-ND | $0.78000 | Direct |
| ICM7555ESA+ | Analog Devices Inc./Maxim Integrated | 3,023 | ICM7555ESA+-ND | $4.93000 | Upgrade |
| ICM7555ESA+T | Analog Devices Inc./Maxim Integrated | 3,300 | ICM7555ESA+CT-ND | $4.93000 | Upgrade |
| LMC555CMX/NOPB | Texas Instruments | 39,350 | LMC555CMX/NOPBCT-ND | $1.15000 | Upgrade |
| ALD1502SAL | Advanced Linear Devices Inc. | 491 | 1014-1070-ND | $3.18000 | Similar |





