ICL7612BCPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,983
Unit Price: $4.33000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7612BCPA

DigiKey Part Number
ICL7612BCPAIS-ND
Manufacturer
Manufacturer Product Number
ICL7612BCPA
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
1mA
Packaging
Tube
Current - Output / Channel
40 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Single-Ended
Mounting Type
Through Hole
Slew Rate
1.6V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.4 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL7611BCPA+Analog Devices Inc./Maxim Integrated0ICL7611BCPA+-ND$9.56000Direct
ICL7611DCPA+Analog Devices Inc./Maxim Integrated0ICL7611DCPA+-ND$7.40000Similar
TLC251BCPRochester Electronics, LLC18,9832156-TLC251BCP-ND$4.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes