Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL7611DCBA-T | |
|---|---|
DigiKey Part Number | ICL7611DCBA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7611DCBA-T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7611DCBA-T Models |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7611DCBAZ-T | Renesas Electronics Corporation | 1,495 | ICL7611DCBAZ-TCT-ND | $3.82000 | Direct |
| ICL7611DCSA+ | Analog Devices Inc./Maxim Integrated | 65 | ICL7611DCSA+-ND | $7.68000 | Direct |
| ICL7611DCSA+T | Analog Devices Inc./Maxim Integrated | 0 | ICL7611DCSA+T-ND | $4.91260 | Direct |
| ICL7612DCSA+ | Analog Devices Inc./Maxim Integrated | 116 | ICL7612DCSA+-ND | $7.96000 | Direct |
| ICL7612DESA+ | Analog Devices Inc./Maxim Integrated | 0 | ICL7612DESA+-ND | $7.81870 | Upgrade |




