ICL3241IB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: $14.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.84820
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.28473
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 305
Unit Price: $22.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.79236
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: $22.05000
Datasheet
3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3241IB

DigiKey Part Number
ICL3241IB-ND
Manufacturer
Manufacturer Product Number
ICL3241IB
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL3241IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes