Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ICL3232EIV-20 | |
|---|---|
DigiKey Part Number | ICL3232EIV-20-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232EIV-20 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222EIVZ | Renesas Electronics Corporation | 265 | ICL3222EIVZ-ND | $2.63000 | Parametric Equivalent |
| ICL3223EIVZ | Renesas Electronics Corporation | 0 | ICL3223EIVZ-ND | $3.00000 | Parametric Equivalent |
| MAX3232ECUP+ | Analog Devices Inc./Maxim Integrated | 1,907 | MAX3232ECUP+-ND | $10.83000 | Similar |
| MAX3232ECUP+T | Analog Devices Inc./Maxim Integrated | 1,745 | 175-MAX3232ECUP+TCT-ND | $10.83000 | Similar |
| MAX3232EEUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3232EEUP+T-ND | $7.94939 | Similar |



