Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3232EIV-16 | |
|---|---|
DigiKey Part Number | ICL3232EIV-16-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232EIV-16 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221EIVZ | Renesas Electronics Corporation | 2,702 | ICL3221EIVZ-ND | $2.02000 | Parametric Equivalent |
| ICL3232EIV-16Z | Renesas Electronics Corporation | 1,893 | ICL3232EIV-16Z-ND | $2.33000 | Parametric Equivalent |
| ADM3202ARUZ | Analog Devices Inc. | 677 | 505-ADM3202ARUZ-ND | $4.15000 | Similar |
| ADM3202ARUZ-REEL | Analog Devices Inc. | 5,529 | 505-ADM3202ARUZ-REELCT-ND | $4.15000 | Similar |
| ADM3202ARUZ-REEL7 | Analog Devices Inc. | 3,134 | ADM3202ARUZ-REEL7CT-ND | $4.15000 | Similar |






