ICL3232EIB-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,967
Unit Price: $4.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,377
Unit Price: $4.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,120
Unit Price: $4.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 829
Unit Price: $4.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 206
Unit Price: $4.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 414
Unit Price: $3.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,498
Unit Price: $3.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: $6.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,697
Unit Price: $6.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 588
Unit Price: $7.75000
Datasheet

Similar


Texas Instruments
In Stock: 17,257
Unit Price: $2.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,737
Unit Price: $2.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: $8.38000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3232EIB-T

DigiKey Part Number
ICL3232EIB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3232EIB-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL3232EIB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types