
ICL3232ECV-16Z-T | |
|---|---|
DigiKey Part Number | ICL3232ECV-16Z-TTR-ND - Tape & Reel (TR) ICL3232ECV-16Z-TCT-ND - Cut Tape (CT) ICL3232ECV-16Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232ECV-16Z-T |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232ECV-16Z-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221ECVZ-T | Renesas Electronics Corporation | 3,222 | ICL3221ECVZ-TCT-ND | $2.02000 | Parametric Equivalent |
| ADM3202ARUZ | Analog Devices Inc. | 645 | 505-ADM3202ARUZ-ND | $4.15000 | Similar |
| ADM3202ARUZ-REEL | Analog Devices Inc. | 5,975 | 505-ADM3202ARUZ-REELCT-ND | $4.15000 | Similar |
| ADM3202ARUZ-REEL7 | Analog Devices Inc. | 3,369 | ADM3202ARUZ-REEL7CT-ND | $4.15000 | Similar |
| ADM3232EARUZ | Analog Devices Inc. | 1,350 | 505-ADM3232EARUZ-ND | $3.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.34300 | $13.43 |
| 25 | $1.20760 | $30.19 |
| 100 | $1.06200 | $106.20 |
| 250 | $0.99372 | $248.43 |
| 500 | $0.95290 | $476.45 |
| 1,000 | $0.91951 | $919.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88444 | $2,211.10 |
| 5,000 | $0.86341 | $4,317.05 |
| 7,500 | $0.85290 | $6,396.75 |

