
HIP6004ECV-T | |
|---|---|
DigiKey Part Number | HIP6004ECV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIP6004ECV-T |
Description | IC REG CTRLR PWM 1OUT 20TSSOP |
Customer Reference | |
Detailed Description | - Controller, Intel VRM8.5 Voltage Regulator IC 1 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HIP6004ECV-T Models |
Category | Voltage - Output 1.05V ~ 1.825V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Applications Controller, Intel VRM8.5 | Supplier Device Package 20-TSSOP |
Voltage - Input 5V, 12V | Base Product Number |
Number of Outputs 1 |

