- Controller, AMD-K7™ Voltage Regulator IC 1 Output 20-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP6004DCRZ

DigiKey Part Number
HIP6004DCRZ-ND
Manufacturer
Manufacturer Product Number
HIP6004DCRZ
Description
IC REG CTRLR AMD 1OUT 20VQFN
Customer Reference
Detailed Description
- Controller, AMD-K7™ Voltage Regulator IC 1 Output 20-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HIP6004DCRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Controller, AMD-K7™
Voltage - Input
5V, 12V
Number of Outputs
1
Voltage - Output
1.1V ~ 1.85V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types