
HIP6004DCBZ | |
|---|---|
DigiKey Part Number | HIP6004DCBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP6004DCBZ |
Description | IC REG CTRLR AMD 1OUT 20SOIC |
Customer Reference | |
Detailed Description | - Controller, AMD-K7™ Voltage Regulator IC 1 Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP6004DCBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, AMD-K7™ | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.1V ~ 1.85V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

