Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HIN211CBZ-T | |
|---|---|
DigiKey Part Number | HIN211CBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIN211CBZ-T |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN211CBZ-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211CWI+ | Analog Devices Inc./Maxim Integrated | 69 | MAX211CWI+-ND | $14.47000 | Direct |
| MAX211EWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX211EWI+-ND | $11.17960 | Upgrade |
| ADM211ARZ | Analog Devices Inc. | 1,481 | ADM211ARZ-ND | $4.13000 | Similar |
| ADM211ARZ-REEL | Analog Devices Inc. | 0 | ADM211ARZ-REELTR-ND | $2.31483 | Similar |
| ADM211EARZ | Analog Devices Inc. | 461 | ADM211EARZ-ND | $3.09000 | Similar |





