
HI9P0547-9Z96 | |
|---|---|
DigiKey Part Number | HI9P0547-9Z96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HI9P0547-9Z96 |
Description | IC MUX DUAL 8:1 1.8KOHM 28SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 1.8kOhm 28-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Manufacturer Renesas Electronics Corporation | Channel Capacitance (CS(off), CD(off)) 10pF, 30pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 1.8kOhm | Supplier Device Package 28-SOIC |
Channel-to-Channel Matching (ΔRon) 126Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $45.83040 | $45,830.40 |

