
HI7191IPZ | |
|---|---|
DigiKey Part Number | HI7191IPZ-ND |
Manufacturer | |
Manufacturer Product Number | HI7191IPZ |
Description | IC ADC 24BIT 20-PDIP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI7191IPZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Renesas Electronics Corporation | Reference Type External |
Packaging Tube | Voltage - Supply, Analog ±5V |
Part Status Obsolete | Voltage - Supply, Digital 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 625 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 20-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HI7191IBZ | Renesas Electronics Corporation | 124 | HI7191IBZ-ND | $36.79000 | Similar |


