24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI7191IBZ-T

DigiKey Part Number
HI7191IBZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HI7191IBZ-T
Description
IC ADC 24BIT 20-SOIC
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI7191IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Number of Bits
24
Sampling Rate (Per Second)
625
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 26/06/2026
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$28.24360$28,243.60
Manufacturers Standard Package