HAT2096H-EL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 9,874
Unit Price: $2.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,335
Unit Price: $0.93000
Datasheet

Similar


STMicroelectronics
In Stock: 2,940
Unit Price: $2.13000
Datasheet
N-Channel 30 V 40A (Ta) 20W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2096H-EL-E

DigiKey Part Number
HAT2096H-EL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAT2096H-EL-E
Description
MOSFET N-CH 30V 40A LFPAK
Customer Reference
Detailed Description
N-Channel 30 V 40A (Ta) 20W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
HAT2096H-EL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
20W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
LFPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.3mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJK0353DPA-01#J0BRenesas Electronics Corporation9,874RJK0353DPA-01#J0BCT-ND$2.92000MFR Recommended
PSMN9R5-30YLC,115Nexperia USA Inc.1,3351727-5910-1-ND$0.93000Similar
STL66N3LLH5STMicroelectronics2,940497-12272-1-ND$2.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes