Image for F6521AVGI8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6521AVGI8

DigiKey Part Number
800-F6521AVGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F6521AVGI8
Description
IC RF TXRX 62FCCSP
Customer Reference
Detailed Description
IC RF TxRx Only 13.75GHz ~ 14.5GHz 62-VFBGA, FCCSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
10.5dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.1V ~ 2.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
62-VFBGA, FCCSPBGA
Supplier Device Package
62-FCCSP (3.8x4.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types