Similar

EL7536IY | |
|---|---|
DigiKey Part Number | EL7536IY-ND |
Manufacturer | |
Manufacturer Product Number | EL7536IY |
Description | IC REG BUCK ADJ 1A 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | EL7536IY Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL97519AIUZ-T | Renesas Electronics Corporation | 1,642 | 20-ISL97519AIUZ-TCT-ND | $3.61000 | Similar |
| EL7536IYZ | Renesas Electronics Corporation | 25 | EL7536IYZ-ND | $0.00000 | Parametric Equivalent |



