
EL7534EVAL1 | |
|---|---|
DigiKey Part Number | EL7534EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | EL7534EVAL1 |
Description | EVAL BOARD FOR EL7534 |
Customer Reference | |
Detailed Description | EL7534 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part EL7534 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |

