EL7513IWTZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,000
Unit Price: $1.65000
Datasheet
Image for EL7513IWTZ-T7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7513IWTZ-T7

DigiKey Part Number
EL7513IWTZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL7513IWTZ-T7
Description
IC LED DRVR RGLTR PWM TSOT23-8
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
EL7513IWTZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
18V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
500mA
Packaging
Tape & Reel (TR)
Frequency
1MHz
Part Status
Obsolete
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Voltage - Supply (Min)
2.6V
Supplier Device Package
TSOT-23-8
Voltage - Supply (Max)
13.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL7513AIWTZ-T7Rochester Electronics, LLC6,0002156-EL7513AIWTZ-T7-ND$1.65000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types