Parametric Equivalent

EL7513IWT-T7 | |
|---|---|
DigiKey Part Number | EL7513IWT-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7513IWT-T7 |
Description | IC LED DRVR RGLTR PWM TSOT23-8 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | EL7513IWT-T7 Models |
Category | Voltage - Output 18V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Supply (Min) 2.6V | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Max) 13.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL7513AIWTZ-T7 | Rochester Electronics, LLC | 6,000 | 2156-EL7513AIWTZ-T7-ND | $1.65000 | Parametric Equivalent |

