Similar
Similar
Similar
Similar
Similar
Similar

EL5236IYZ | |
|---|---|
DigiKey Part Number | EL5236IYZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5236IYZ |
Description | IC OPAMP DIFF 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5236IYZ Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 5.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 160 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 128V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 300 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 6.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6622MM/NOPB | Texas Instruments | 1,335 | LMH6622MM/NOPBCT-ND | $5.01000 | Similar |
| LMH6622MMX/NOPB | Texas Instruments | 0 | LMH6622MMX/NOPB-ND | $2.54716 | Similar |
| LMH6626MM/NOPB | Texas Instruments | 1,335 | LMH6626MM/NOPBCT-ND | $7.46000 | Similar |
| LMH6655MM/NOPB | Texas Instruments | 1,052 | LMH6655MM/NOPBCT-ND | $4.37000 | Similar |
| LMH6655MMX/NOPB | Texas Instruments | 2,140 | 296-LMH6655MMX/NOPBCT-ND | $3.71000 | Similar |


