Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EL5236ISZ-T13 | |
|---|---|
DigiKey Part Number | EL5236ISZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5236ISZ-T13 |
Description | IC OPAMP DIFF 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5236ISZ-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 128V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 6.5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 5.8mA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


