Direct
Similar
Similar
Similar

EL5164IW-T7 | |
|---|---|
DigiKey Part Number | EL5164IW-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5164IW-T7 |
Description | IC OPAMP CFA 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4700V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |




